Cart

BPSCFS070734151M00

CHILISIN

BPSCFS070734 150uH 430mA WWT
Supplier: Chilisin Electronics
Matchcode: INDC150U20%
Rutronik No.: IND18044
Unit Pack: 1000
MOQ: 1000
Packaging: REEL
On request
On request
On request

Parameter

Inductance
150 µH
Mounting
SMD
Tolerance
20 %
Technology
WIREWOUND
Current sat.
430 mA
R(DC)max.
1.27 Ohm
Test frequency
0.001 MHz
Design
FERRITE
Enclosure type
SHIELDED
Length
7.3 mm
Width
7.3 mm
Height
3.4 mm
T(A)min
-40 °C
T(A)max
105 °C
Automotive
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85045095200
Country
China
ABC-Code
C
Supplier Lead time
23 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?