Cart

BPSC00101140330M00

CHILISIN

BPSC00101140 33uH 2,3A 20% WWT
Supplier: Chilisin Electronics
Matchcode: INDC33U20%
Rutronik No.: IND18320
Unit Pack: 1000
MOQ: 10000
Packaging: REEL
On request
On request
On request

Parameter

Inductance
33 µH
Mounting
SMD
Tolerance
20 %
Technology
WIREWOUND
Current sat.
2300 mA
R(DC)max.
0.093 Ohm
Test frequency
0.1 MHz
Design
FERRITE
Enclosure type
SHIELDED
Length
10.3 mm
Width
10.5 mm
Height
4 mm
T(A)min
-40 °C
T(A)max
105 °C
Automotive
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85045095900
Country
China
Supplier Lead time
23 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?