Cart

BPSC00101140151M00

CHILISIN

BPSC00101140 150uH 1,1A 20% WWT
Supplier: Chilisin Electronics
Matchcode: INDC150U20%
Rutronik No.: IND18305
Unit Pack: 1
MOQ: 1
Packaging: REEL
In Stock
0.1903 $
0.19 $

Prices

1 0.1903 $
2,000 0.1713 $
3,000 0.1697 $
4,000 0.1649 $

Parameter

Inductance
150 µH
Mounting
SMD
Tolerance
20 %
Technology
WIREWOUND
Current sat.
1150 mA
R(DC)max.
0.05 Ohm
Test frequency
0.1 MHz
Design
FERRITE
Enclosure type
SHIELDED
Length
10.3 mm
Width
10.5 mm
Height
4 mm
T(A)min
-40 °C
T(A)max
105 °C
Automotive
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85045095900
Country
China
ABC-Code
C
Supplier Lead time
22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?