Cart

BPSC00101140150M00

CHILISIN

BPSC00101140 15uH 3,6A 20% WWT
Supplier: Chilisin Electronics
Matchcode: INDC15U20%
Rutronik No.: IND18005
Unit Pack: 1000
MOQ: 2000
Packaging: REEL
On request
0.2025 $
405.00 $

Prices

2,000 0.2025 $
4,000 0.2007 $
6,000 0.195 $

Parameter

Inductance
15 µH
Mounting
SMD
Current rated
3600 mA
Tolerance
20 %
R(DC)max.
0.05 Ohm
Test frequency
0.1 MHz
Length
10.3 mm
Width
10.5 mm
Height
4 mm
T(A)min
-40 °C
T(A)max
105 °C
Automotive
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85045095200
Country
China
ABC-Code
B
Supplier Lead time
23 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?