Cart

BPCD00060545681K0F

CHILISIN

BPCD00060545 680uH 200mA WWT
Supplier: Chilisin Electronics
Matchcode: INDC680U10%
Rutronik No.: IND18729
Unit Pack: 1000
MOQ: 10000
Packaging: REEL
On request
0.0948 $
948.00 $

Parameter

Inductance
680 µH
Mounting
SMD
Current rated
200 mA
Tolerance
10 %
Technology
WIREWOUND
Current sat.
300 mA
R(DC)max.
4.8 Ohm
Test frequency
0.1 MHz
Design
FERRITE
Enclosure type
UNSHIELDED
Length
5.8 mm
Width
5.2 mm
Height
4.5 mm
T(A)min
-40 °C
T(A)max
125 °C
Series
BPCD
Automotive
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85045000900
Country
China
Supplier Lead time
28 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?