Cart

BKPB002520104R7MA2

CHILISIN

BKPB 4,7uH 1000mA 20% MLT
Supplier: Chilisin Electronics
Matchcode: INDC4,7U1008
Rutronik No.: IND18365
Unit Pack: 3000
MOQ: 3000
Packaging: REEL
On request
0.052 $
156.00 $

Prices

3,000 0.052 $
6,000 0.0468 $
9,000 0.0464 $
15,000 0.0459 $
18,000 0.0451 $

Parameter

Inductance
4.7 µH
Mounting
SMD
Design size
1008 Inch
Current rated
1000 mA
Tolerance
20 %
Technology
MULTILAYER
Current sat.
300 mA
R(DC)typ.
0.14 Ohm
Test frequency
3 MHz
Design
FERRITE
Enclosure type
UNSHIELDED
Length
2.5 mm
Width
2 mm
Height
1 mm
T(A)min
-55 °C
T(A)max
125 °C
Series
BKPB
Automotive
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85045000900
Country
Taiwan
Supplier Lead time
23 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?