Cart

BDHL002016102R2MQ1

CHILISIN

BDHL00201610 2,2uH 1,8A 20% WWT
Supplier: Chilisin Electronics
Matchcode: INDC2,2U1008
Rutronik No.: IND18336
Unit Pack: 3000
MOQ: 21000
Packaging: REEL
On request
On request
On request

Parameter

Inductance
2.2 µH
Mounting
SMD
Current rated
1800 mA
Tolerance
20 %
Technology
COMPOSITE
Current sat.
2000 mA
R(DC)typ.
0.112 Ohm
R(DC)max.
0.135 Ohm
Test frequency
2 MHz
Length
2 mm
Width
1.6 mm
Height
1 mm
T(A)min
-40 °C
T(A)max
125 °C
Automotive
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85045095900
Country
China
Supplier Lead time
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?