Cart

BBUP00160805331Y00

CHILISIN BBUP00160805331Y00

image shown is a representation only

CHILISIN

BBUP00160805 330R 1500mA 0,07R
Supplier: Chilisin Electronics
Matchcode: FEC330R0603
Rutronik No.: FE4686
Unit Pack: 10000
MOQ: 100000
Packaging: REEL
On request
0.0076 $
760.00 $

Parameter

Mounting
SMD
Design size
0603
Impedance Z
330 Ohm
Testfrequency
100 MHz
Current I
1500 mA
DCR
0.07 Ohm
Length
1.6 mm
Width
0.8 mm
Height
0.5 mm
T(A)min
-55 °C
T(A)max
125 °C
Tolerance
25 %
Automotive
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85045095200
Country
Taiwan
Supplier Lead time
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?