Cart

AWVI00322522331JH0

CHILISIN

AWVI00322522 330uH 90mA 5% WWT
Supplier: Chilisin Electronics
Matchcode: INDC330U5%
Rutronik No.: IND18358
Unit Pack: 1000
MOQ: 1000
Packaging: REEL
On request
On request
On request

Parameter

Inductance
330 µH
Mounting
SMD
Design size
1210 Inch
Tolerance
5 %
Technology
WIREWOUND
Current sat.
0.09 mA
R(DC)max.
13 Ohm
Test frequency
0.796 MHz
Design
FERRITE
Enclosure type
SHIELDED
Length
3.2 mm
Width
2.5 mm
Height
2.2 mm
T(A)min
-40 °C
T(A)max
125 °C
SFR
3.5 MHz
Automotive
AEC-Q(200)
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85045095200
Country
Taiwan
Supplier Lead time
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?