Cart

APMP001607702R7MZE

CHILISIN

APMP00160770 2,7uH 14A 20% WWT
Supplier: Chilisin Electronics
Matchcode: INDC2,7U20%
Rutronik No.: IND18770
Unit Pack: 500
MOQ: 20000
Packaging: REEL
On request
0.3332 $
6,664.00 $

Parameter

Inductance
2.7 µH
Mounting
SMD
Tolerance
20 %
Technology
WIREWOUND
Current sat.
14 mA
R(DC)max.
0.0085 Ohm
Test frequency
0.01 MHz
Design
FERRITE
Enclosure type
UNSHIELDED
Length
16 mm
Width
6.3 mm
Height
7 mm
T(A)min
-50 °C
T(A)max
150 °C
Automotive
AEC-Q(200)
Leadfree Defin.
4
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85045095200
Country
China
Supplier Lead time
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?