Cart

VB1E471MG105000CE0

CHANG VB1E471MG105000CE0

image shown is a representation only

CHANG

VB 470uF 25V 20% 10x10
Supplier: Chang Yang Electronics
Matchcode: HCR470U25V
Rutronik No.: KEL16745
Unit Pack: 500
MOQ: 500
Packaging: REEL PAP
Best Choice
In Stock
0.1412 $
70.60 $

Prices

500 0.1412 $
1,000 0.1346 $
2,000 0.1281 $
3,000 0.1184 $
3,500 0.1151 $

Parameter

C(N)
470 µF
V(N)
25 V
Style
SMD
Rutronik size
10x10 mm
Permiss.Ta max
105 °C
Lifetime @Tamax
2000 h
Z(100kHz/20°C)
90 mOhm
I(100kHz/105°C)
850 mA
Packaging
REEL PAP
Tolerance pos.
20 %
Cap. tol. neg
-20 %
Permis.T(A) min
-55 °C
Con. design
NA
Supp. case size
10x10,5 mm
Reel step
16 mm
Formed leads
NA
Purpose of use
NA
Automotive
NO
Leadfree Defin.
10
Formed pad
NA
ECCN
EAR99
Customs Tariff No.
85322200000
Country
China
ABC-Code
B
Supplier Lead time
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?