Cart

SC1J010MB070B15CEH

CHANG SC1J010MB070B15CEH

image shown is a representation only

CHANG

SC 1uF 63V 20% 4x7/1,5
Supplier: Chang Yang Electronics
Matchcode: SEM1U63V1,5
Rutronik No.: KEL17879
Unit Pack: 2500
MOQ: 20000
Packaging: AMMOPACK
On request
0.0089 $
178.00 $

Prices

20,000 0.0089 $
25,000 0.0086 $

Parameter

C(N)
1 µF
V(N)
63 V
Style
RADIAL
Rutronik size
4x7 mm
Pitch
1.5 mm
Permiss.Ta max
85 °C
Lifetime @Tamax
1000 h
Packaging
AMMOPACK
Tolerance pos.
20 %
Cap. tol. neg
-20 %
Permis.T(A) min
-40 °C
Con. design
NA
Wire diameter
0.45 mm
Supp. case size
4x7 mm
Reel step
12.7 mm
Formed leads
NO
Purpose of use
NA
Automotive
NO
Leadfree Defin.
10
Formed pad
STAND OFF
ECCN
EAR99
Customs Tariff No.
85322200000
Country
China
ABC-Code
C
Supplier Lead time
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?