Cart

RS1V470ME110B25CEH02

CHANG RS1V470ME110B25CEH02

image shown is a representation only

CHANG

RS 47uF 35V 20% 6x11/2,5
Supplier: Chang Yang Electronics
Matchcode: PSRX47U35V2,5
Rutronik No.: KEL19017
Unit Pack: 1500
MOQ: 21000
Packaging: AMMOPACK
On request
0.0243 $
510.30 $

Parameter

C(N)
47 µF
V(N)
35 V
Style
RADIAL
Rutronik size
6x11 mm
Pitch
2.5 mm
Permiss.Ta max
105 °C
Lifetime @Tamax
3000 h
Z(100kHz/20°C)
290 mOhm
I(100kHz/105°C)
300 mA
Packaging
AMMOPACK
Tolerance pos.
20 %
Cap. tol. neg
-20 %
Permis.T(A) min
-40 °C
Con. design
NA
Wire diameter
0.5 mm
Supp. case size
6,3x11 mm
Reel step
12.7 mm
Formed leads
NO
Purpose of use
LOW ESR
Automotive
NO
Leadfree Defin.
10
Formed pad
STAND OFF
ECCN
EAR99
Customs Tariff No.
85322200000
Country
China
ABC-Code
C
Supplier Lead time
13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?