Cart

RL2W101MM350Z35CE002

CHANG RL2W101MM350Z35CE002

image shown is a representation only

CHANG

RL 100uF 450V 20% 18x35/7,5 C3,
Supplier: Chang Yang Electronics
Matchcode: HFR100U450V7,5
Rutronik No.: KEL19010
Unit Pack: 160
MOQ: 9600
Packaging: BULK
On request
0.6972 $
6,693.12 $

Parameter

C(N)
100 µF
V(N)
450 V
Style
RADIAL
Rutronik size
18x35 mm
Pitch
7.5 mm
Permiss.Ta max
105 °C
Lifetime @Tamax
2000 h
Packaging
BULK
Tolerance pos.
20 %
Cap. tol. neg
-20 %
Permis.T(A) min
-25 °C
Con. design
CUT 3,5
Wire diameter
0.8 mm
Supp. case size
18x35 mm
Formed leads
NO
Purpose of use
NA
Automotive
NO
Leadfree Defin.
10
Formed pad
FLAT
ECCN
EAR99
Customs Tariff No.
85322200000
Country
China
ABC-Code
B
Supplier Lead time
13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?