Cart

RL2G4R7MF115B35CE0

CHANG RL2G4R7MF115B35CE0

image shown is a representation only

CHANG

RL 4,7uF 400V 20% 8x11/3,5
Supplier: Chang Yang Electronics
Matchcode: HFR4,7U400V3,5
Rutronik No.: KEL16739
Unit Pack: 1000
MOQ: 20000
Packaging: AMMOPACK
   Please login or register for custom pricing and delivery terms.
On request
0.0485 $
970.00 $

Prices

20,000 0.0485 $
25,000 0.0465 $

Parameter

C(N)
4.7 µF
V(N)
400 V
Style
RADIAL
Rutronik size
8x11 mm
Pitch
3.5 mm
Permiss.Ta max
105 °C
Lifetime @Tamax
2000 h
Packaging
AMMOPACK
Tolerance pos.
20 %
Cap. tol. neg
-20 %
Permis.T(A) min
-25 °C
Con. design
NA
Wire diameter
0.5 mm
Supp. case size
8x11,5 mm
Reel step
12.7 mm
Formed leads
NO
Purpose of use
NA
Automotive
NO
Leadfree Defin.
RoHS-conform
Formed pad
FLAT
Customs Tariff No.
85322200000
Country
China
ABC-Code
C
Supplier Leadtime
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?