Cart

RL1H100MC110B20CEH02

CHANG RL1H100MC110B20CEH02

image shown is a representation only

CHANG

RL 10uF 50V 20% 5x11/2,0
Supplier: Chang Yang Electronics
Matchcode: HFR10U50V2,0
Rutronik No.: KEL19011
Unit Pack: 2000
MOQ: 20000
Packaging: AMMOPACK
On request
0.0096 $
192.00 $

Parameter

C(N)
10 µF
V(N)
50 V
Style
RADIAL
Rutronik size
5x11 mm
Pitch
2 mm
Permiss.Ta max
105 °C
Lifetime @Tamax
2000 h
Packaging
AMMOPACK
Tolerance pos.
20 %
Cap. tol. neg
-20 %
Permis.T(A) min
-40 °C
Con. design
NA
Wire diameter
0.5 mm
Supp. case size
5x11 mm
Reel step
12.7 mm
Formed leads
FORMED
Purpose of use
NA
Automotive
NO
Leadfree Defin.
10
Formed pad
STAND OFF
ECCN
EAR99
Customs Tariff No.
85322200000
Country
China
ABC-Code
C
Supplier Lead time
22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?