Cart

RL1A101MC110B25CEH

CHANG RL1A101MC110B25CEH

image shown is a representation only

CHANG

RL 100uF 10V 20% 5x11/2,5
Supplier: Chang Yang Electronics
Matchcode: HFR100U10V2,5
Rutronik No.: KEL17103
Unit Pack: 2000
MOQ: 2000
Packaging: AMMOPACK
Soon available
0.0117 $
23.40 $

Prices

2,000 0.0117 $
4,000 0.0113 $
10,000 0.0108 $
26,000 0.0104 $

Parameter

C(N)
100 µF
V(N)
10 V
Style
RADIAL
Rutronik size
5x11 mm
Pitch
2.5 mm
Permiss.Ta max
105 °C
Lifetime @Tamax
2000 h
Packaging
AMMOPACK
Tolerance pos.
20 %
Cap. tol. neg
-20 %
Permis.T(A) min
-40 °C
Con. design
NA
Wire diameter
0.45 mm
Supp. case size
5x11 mm
Reel step
12.7 mm
Formed leads
NO
Purpose of use
NA
Automotive
NO
Leadfree Defin.
RoHS-conform
Formed pad
STAND OFF
ECCN
EAR99
Customs Tariff No.
85322200000
Country
China
ABC-Code
C
Supplier Lead time
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?