Cart

RH2E330MG300A00CE0

CHANG RH2E330MG300A00CE0

image shown is a representation only

CHANG

RH 33uF 250V 20% 10x30/5,0
Supplier: Chang Yang Electronics
Matchcode: HFRLB33U250V5,0
Rutronik No.: KEL20804
Unit Pack: 1200
MOQ: 1200
Packaging: BULK
In Stock
0.1639 $
196.68 $

Prices

1,200 0.1639 $
2,400 0.155 $
3,600 0.1535 $
9,600 0.152 $

Parameter

C(N)
33 µF
V(N)
250 V
Style
RADIAL
Rutronik size
10x30 mm
Pitch
5 mm
Permiss.Ta max
105 °C
Lifetime @Tamax
5000 h
Packaging
BULK
Tolerance pos.
20 %
Cap. tol. neg
-20 %
Permis.T(A) min
-25 °C
Con. design
NA
Wire diameter
0.6 mm
Supp. case size
10x30 mm
Formed leads
NO
Purpose of use
BALLAST
Automotive
NO
Leadfree Defin.
10
ECCN
EAR99
Customs Tariff No.
85322200000
Country
China
ABC-Code
B
Supplier Lead time
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?