Cart

LE1K271MI200A00CE0

CHANG LE1K271MI200A00CE0

image shown is a representation only

CHANG

LE 270uF 80V 20% 12x20/5,0
Supplier: Chang Yang Electronics
Matchcode: HFRLB270U80V5,0
Rutronik No.: KEL20516
Unit Pack: 900
MOQ: 10800
Packaging: BULK
On request
0.1507 $
1,627.56 $

Parameter

C(N)
270 µF
V(N)
80 V
Style
RADIAL
Rutronik size
12x20 mm
Pitch
5 mm
Permiss.Ta max
105 °C
Lifetime @Tamax
10000 h
Z(100kHz/20°C)
76 mOhm
I(100kHz/105°C)
1300 mA
Packaging
BULK
Tolerance pos.
20 %
Cap. tol. neg
-20 %
Permis.T(A) min
-40 °C
Con. design
NA
Wire diameter
0.6 mm
Supp. case size
12,5x20 mm
Formed leads
NO
Purpose of use
BALLAST
Automotive
NO
Leadfree Defin.
10
ECCN
EAR99
Customs Tariff No.
85322200000
Country
China
ABC-Code
B
Supplier Lead time
32 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?