Cart

LE1J181MG160A00CE0

CHANG LE1J181MG160A00CE0

image shown is a representation only

CHANG

LE 180uF 63V 20% 10x16/5,0
Supplier: Chang Yang Electronics
Matchcode: HFRLB180U63V5,0
Rutronik No.: KEL20517
Unit Pack: 2000
MOQ: 16000
Packaging: BULK
On request
0.0873 $
1,396.80 $

Parameter

C(N)
180 µF
V(N)
63 V
Style
RADIAL
Rutronik size
10x16 mm
Pitch
5 mm
Permiss.Ta max
105 °C
Lifetime @Tamax
10000 h
Z(100kHz/20°C)
190 mOhm
I(100kHz/105°C)
725 mA
Packaging
BULK
Tolerance pos.
20 %
Cap. tol. neg
-20 %
Permis.T(A) min
-40 °C
Con. design
NA
Wire diameter
0.6 mm
Supp. case size
10x16 mm
Formed leads
NO
Purpose of use
BALLAST
Automotive
NO
Leadfree Defin.
10
ECCN
EAR99
Customs Tariff No.
85322200000
Country
China
ABC-Code
B
Supplier Lead time
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?