Cart

LE1E102MG200B50CEH02

CHANG LE1E102MG200B50CEH02

image shown is a representation only

CHANG

LE 1000uF 25V 20% 10x20/5,0
Supplier: Chang Yang Electronics
Matchcode: HFRLB1000U25V5,0
Rutronik No.: KEL19009
Unit Pack: 500
MOQ: 12000
Packaging: AMMOPACK
On request
0.101 $
1,212.00 $

Parameter

C(N)
1000 µF
V(N)
25 V
Style
RADIAL
Rutronik size
10x20 mm
Pitch
5 mm
Permiss.Ta max
105 °C
Lifetime @Tamax
10000 h
Z(100kHz/20°C)
28 mOhm
I(100kHz/105°C)
1880 mA
Packaging
AMMOPACK
Tolerance pos.
20 %
Cap. tol. neg
-20 %
Permis.T(A) min
-40 °C
Con. design
NA
Wire diameter
0.6 mm
Supp. case size
10x20 mm
Reel step
12.7 mm
Formed leads
NO
Purpose of use
BALLAST
Automotive
NO
Leadfree Defin.
10
Formed pad
STAND OFF
ECCN
EAR99
Customs Tariff No.
85322200000
Country
China
ABC-Code
B
Supplier Lead time
13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?