Cart

LE1A152MF200B35CEH02

CHANG LE1A152MF200B35CEH02

image shown is a representation only

CHANG

LE 1500uF 10V 20% 8x20/3,5
Supplier: Chang Yang Electronics
Matchcode: HFRLB1500U10V3,5
Rutronik No.: KEL19015
Unit Pack: 1000
MOQ: 20000
Packaging: AMMOPACK
On request
0.0797 $
1,594.00 $

Parameter

C(N)
1500 µF
V(N)
10 V
Style
RADIAL
Rutronik size
8x20 mm
Pitch
3.5 mm
Permiss.Ta max
105 °C
Lifetime @Tamax
8000 h
Z(100kHz/20°C)
29 mOhm
I(100kHz/105°C)
1500 mA
Packaging
AMMOPACK
Tolerance pos.
20 %
Cap. tol. neg
-20 %
Permis.T(A) min
-40 °C
Con. design
NA
Wire diameter
0.6 mm
Supp. case size
8x20 mm
Reel step
12.7 mm
Formed leads
FORMED
Purpose of use
BALLAST
Automotive
NO
Leadfree Defin.
10
Formed pad
STAND OFF
ECCN
EAR99
Customs Tariff No.
85322200000
Country
China
ABC-Code
B
Supplier Lead time
13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?