Cart

LB2V330MI250A00CE0

CHANG LB2V330MI250A00CE0

image shown is a representation only

CHANG

LB 33uF 350V 20% 12x25/5,0
Supplier: Chang Yang Electronics
Matchcode: HFRLB33U350V5,0
Rutronik No.: KEL21322
Unit Pack: 900
MOQ: 900
Packaging: BULK
In Stock
0.3443 $
309.87 $

Prices

900 0.3443 $
1,800 0.3284 $
2,700 0.3125 $
3,600 0.2886 $
5,400 0.2807 $

Parameter

C(N)
33 µF
V(N)
350 V
Style
RADIAL
Rutronik size
12x25 mm
Pitch
5 mm
Permiss.Ta max
105 °C
Lifetime @Tamax
6000 h
I(100kHz/105°C)
475 mA
Packaging
BULK
Tolerance pos.
20 %
Cap. tol. neg
-20 %
Permis.T(A) min
-40 °C
Con. design
NA
Wire diameter
0.6 mm
Supp. case size
12,5x25 mm
Formed leads
NO
Purpose of use
BALLAST
Automotive
NO
Leadfree Defin.
10
ECCN
EAR99
Customs Tariff No.
85322200000
Country
China
Supplier Lead time
22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?