Cart

LB2E680MM200A00CE0

CHANG LB2E680MM200A00CE0

image shown is a representation only

CHANG

LB 68uF 250V 20% 18x20/7,5
Supplier: Chang Yang Electronics
Matchcode: HFRLB68U250V7,5
Rutronik No.: KEL20806
Unit Pack: 160
MOQ: 5120
Packaging: BULK
On request
0.3364 $
1,722.37 $

Parameter

C(N)
68 µF
V(N)
250 V
Style
RADIAL
Rutronik size
18x20 mm
Pitch
7.5 mm
Permiss.Ta max
105 °C
Lifetime @Tamax
6000 h
Packaging
BULK
Tolerance pos.
20 %
Cap. tol. neg
-20 %
Permis.T(A) min
-40 °C
Con. design
NA
Wire diameter
0.8 mm
Supp. case size
18x20 mm
Formed leads
NO
Purpose of use
BALLAST
Automotive
NO
Leadfree Defin.
10
ECCN
EAR99
Customs Tariff No.
85322200000
Country
China
ABC-Code
B
Supplier Lead time
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?