Cart

LB2E100MG125A00CE0

CHANG LB2E100MG125A00CE0

image shown is a representation only

CHANG

LB 10uF 250V 20% 10x12/5,0
Supplier: Chang Yang Electronics
Matchcode: HFRLB10U250V5,0
Rutronik No.: KEL20805
Unit Pack: 2400
MOQ: 19200
Packaging: BULK
On request
0.0591 $
1,134.72 $

Parameter

C(N)
10 µF
V(N)
250 V
Style
RADIAL
Rutronik size
10x12 mm
Pitch
5 mm
Permiss.Ta max
105 °C
Lifetime @Tamax
6000 h
Z(100kHz/20°C)
9890 mOhm
I(100kHz/105°C)
200 mA
Packaging
BULK
Tolerance pos.
20 %
Cap. tol. neg
-20 %
Permis.T(A) min
-40 °C
Con. design
NA
Wire diameter
0.6 mm
Supp. case size
10x12,5 mm
Formed leads
NO
Purpose of use
BALLAST
Automotive
NO
Leadfree Defin.
10
ECCN
EAR99
Customs Tariff No.
85322200000
Country
China
Supplier Lead time
28 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?