Cart

LB2D470MI200A00CE0

CHANG LB2D470MI200A00CE0

image shown is a representation only

CHANG

LB 47uF 200V 20% 12x20/5,0
Supplier: Chang Yang Electronics
Matchcode: HFRLB47U200V5,0
Rutronik No.: KEL20510
Unit Pack: 900
MOQ: 10800
Packaging: BULK
On request
0.1312 $
1,416.96 $

Parameter

C(N)
47 µF
V(N)
200 V
Style
RADIAL
Rutronik size
12x20 mm
Pitch
5 mm
Permiss.Ta max
105 °C
Lifetime @Tamax
6000 h
Z(100kHz/20°C)
1440 mOhm
I(100kHz/105°C)
580 mA
Packaging
BULK
Tolerance pos.
20 %
Cap. tol. neg
-20 %
Permis.T(A) min
-40 °C
Con. design
NA
Wire diameter
0.6 mm
Supp. case size
12,5x20 mm
Formed leads
NO
Purpose of use
BALLAST
Automotive
NO
Leadfree Defin.
10
ECCN
EAR99
Customs Tariff No.
85322200000
Country
China
ABC-Code
B
Supplier Lead time
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?