Cart

HP2W681MS600S68CE0

CHANG HP2W681MS600S68CE0

image shown is a representation only

CHANG

HP 680uF 450V 20% 35x60/10,0
Supplier: Chang Yang Electronics
Matchcode: HTR680U450V10,0
Rutronik No.: KEL17666
Unit Pack: 200
MOQ: 200
Packaging: BULK
Soon available
4.61 $
922.00 $

Prices

200 4.61 $
400 4.40 $
600 4.18 $
800 3.76 $

Parameter

C(N)
680 µF
V(N)
450 V
Style
SNAP IN
Rutronik size
35x60 mm
Pitch
10 mm
Permiss.Ta max
105 °C
Lifetime @Tamax
2000 h
Packaging
BULK
Tolerance pos.
20 %
Cap. tol. neg
-20 %
Permis.T(A) min
-25 °C
Wire length
5.8 mm
Con. design
NA
Wirelength tol.
1 mm
Supp. case size
35x60 mm
Formed leads
NA
Purpose of use
NA
Automotive
NO
Leadfree Defin.
10
Formed pad
NA
ECCN
EAR99
Customs Tariff No.
85322200000
Country
China
ABC-Code
A
Supplier Lead time
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?