Cart

HP1G473MT700S68CE0

CHANG HP1G473MT700S68CE0

image shown is a representation only

CHANG

HP 47000uF 40V 20% 40x70/10,0
Supplier: Chang Yang Electronics
Matchcode: HTR47000U40V10,0
Rutronik No.: KEL19889
Unit Pack: 108
MOQ: 108
Packaging: BULK
In Stock
5.70 $
615.60 $

Prices

108 5.70 $
216 5.57 $
324 5.44 $
432 5.00 $

Parameter

C(N)
47000 µF
V(N)
40 V
Style
SNAP IN
Rutronik size
40x70 mm
Pitch
10 mm
Permiss.Ta max
105 °C
Lifetime @Tamax
2000 h
Z(100kHz/20°C)
1500 mOhm
I(100kHz/105°C)
6050 mA
Packaging
BULK
Tolerance pos.
20 %
Cap. tol. neg
-20 %
Permis.T(A) min
-25 °C
Wire length
6.8 mm
Con. design
NA
Wirelength tol.
1 mm
Supp. case size
40x70 mm
Formed leads
NA
Purpose of use
NA
Automotive
NO
Leadfree Defin.
4
Formed pad
NA
ECCN
EAR99
Customs Tariff No.
85322200000
Country
China
ABC-Code
A
Supplier Lead time
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?