Cart

GR1V102MI200A00CEH

CHANG GR1V102MI200A00CEH

image shown is a representation only

CHANG

GR 1000uF 35V 20% 12x20/5,0
Supplier: Chang Yang Electronics
Matchcode: SE1000U35V5,0
Rutronik No.: KEL18446
Unit Pack: 150
MOQ: 10800
Packaging: BULK
On request
0.0728 $
786.24 $

Parameter

C(N)
1000 µF
V(N)
35 V
Style
RADIAL
Rutronik size
12x20 mm
Pitch
5 mm
Permiss.Ta max
85 °C
Lifetime @Tamax
2000 h
Packaging
BULK
Tolerance pos.
20 %
Cap. tol. neg
-20 %
Permis.T(A) min
-55 °C
Con. design
NA
Wire diameter
0.6 mm
Supp. case size
12,5x20 mm
Formed leads
NO
Purpose of use
NA
Automotive
NO
Leadfree Defin.
10
Formed pad
STAND OFF
ECCN
EAR99
Customs Tariff No.
85322200000
Country
China
ABC-Code
B
Supplier Lead time
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?