Cart

GK1C221MF115A00CEH

CHANG GK1C221MF115A00CEH

image shown is a representation only

CHANG

GK 220uF 16V 20% 8x11/3,5
Supplier: Chang Yang Electronics
Matchcode: PSRX220U16V3,5
Rutronik No.: KEL18445
Unit Pack: 500
MOQ: 20000
Packaging: BULK
On request
0.0262 $
524.00 $

Parameter

C(N)
220 µF
V(N)
16 V
Style
RADIAL
Rutronik size
8x11 mm
Pitch
3.5 mm
Permiss.Ta max
105 °C
Lifetime @Tamax
3000 h
Z(100kHz/20°C)
72 mOhm
I(100kHz/105°C)
760 mA
Packaging
BULK
Tolerance pos.
20 %
Cap. tol. neg
-20 %
Permis.T(A) min
-55 °C
Con. design
NA
Wire diameter
0.5 mm
Supp. case size
8x11,5 mm
Formed leads
NO
Purpose of use
LOW ESR
Automotive
NO
Leadfree Defin.
10
Formed pad
STAND OFF
ECCN
EAR99
Customs Tariff No.
85322200000
Country
China
ABC-Code
C
Supplier Lead time
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?