Cart

GK1A471MF115B50CE0

CHANG GK1A471MF115B50CE0

image shown is a representation only

CHANG

GK 470uF 10V 20% 8x11/5,0
Supplier: Chang Yang Electronics
Matchcode: PSRX470U10V5,0
Rutronik No.: KEL16734
Unit Pack: 1000
MOQ: 20000
Packaging: AMMOPACK
On request
0.027 $
540.00 $

Parameter

C(N)
470 µF
V(N)
10 V
Style
RADIAL
Rutronik size
8x11 mm
Pitch
5 mm
Permiss.Ta max
105 °C
Lifetime @Tamax
3000 h
Z(100kHz/20°C)
72 mOhm
I(100kHz/105°C)
760 mA
Packaging
AMMOPACK
Tolerance pos.
20 %
Cap. tol. neg
-20 %
Permis.T(A) min
-55 °C
Con. design
NA
Wire diameter
0.5 mm
Supp. case size
8x11,5 mm
Reel step
12.7 mm
Formed leads
FORMED
Purpose of use
LOW ESR
Automotive
NO
Leadfree Defin.
10
Formed pad
STAND OFF
ECCN
EAR99
Customs Tariff No.
85322200000
Country
China
ABC-Code
C
Supplier Lead time
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?