Cart

17000

TELIC AG

Picotrack Car installation cabl
Supplier: TELIC AG
Matchcode: PICOTRACK CAR INSTALLATION C.
Rutronik No.: WIREAC1359
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
In Stock
On request
On request

Parameter

Standard
GSM
Connector (1)
OPEN END
Connector (2)
MICRO USB
Automotive
NO
Packaging
INDIVIDUAL
DC Voltage
9 V
Leadfree Defin.
10
ECCN
EAR99
Customs Tariff No.
85444210000
Country
China
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?