Cart

12301

TELIC AG 12301

image shown is a representation only

TELIC AG

USB Cable for GT864 with leads
Supplier: TELIC AG
Matchcode: USB-CABLE-FLYINGLEADS
Rutronik No.: WIREAC1088
Unit Pack: 1
MOQ: 100
Packaging: INDIVIDUAL
On request
5.95 $
595.00 $

Parameter

Cable length
800 mm
Standard
GSM
Connector (1)
USB
Automotive
NO
Packaging
INDIVIDUAL
Leadfree Defin.
4
ECCN
EAR99
Customs Tariff No.
85444210000
Country
China
ABC-Code
A
Supplier Lead time
9 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?