Cart

06501

CEP AG 06501

image shown is a representation only

CEP AG

UMTS TERMINAL HT63-E
Supplier: CEP AG
Matchcode: HT63-E TERMINAL
Rutronik No.: GSM1394
Unit Pack: 1
MOQ: 1
package: MODULE
Packaging: INDIVIDUAL
Topseller
   Please login or register for custom pricing and delivery terms.
In Stock
181.91 $
181.91 $

Prices

1 181.91 $
5 176.63 $

Parameter

Frequency range
Penta Band
Frequency
8/9/19/21 MHz
Int.Sim Card ho
Y Y/N
Voice
FF/EFR/HR
System Int.
RS232
Embedded func.
N Y/N
Sim Card Volt.
1,8/3 V
Operat.Temp.
-40 / +80 C°
GPRS
Class 10
Edge
N Y/N
Antenna Imp.
50 Ohm
Length
77 mm
Width
66 mm
Height
26 mm
Weight
100 g
Supply Voltage
5-32 V
TCP/IP Stack
Y Y/N
Automotive
NO
Package
MODULE
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
SMS
Text&PDU
Antenna Int.
FME
Customs Tariff No.
85176200000
Country
Germany
ABC-Code
A
Supplier Leadtime
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?