Cart

01005

CEP AG

PICOTRACK IP69K,POWER IP69K ENC
Supplier: CEP AG
Matchcode: PICOTRACK IP69K
Rutronik No.: GSM1506
Unit Pack: 1
MOQ: 1
package: TERMINAL
Packaging: INDIVIDUAL
   Please login or register for custom pricing and delivery terms.
On request
511.52 $
511.52 $

Prices

1 511.52 $
5 501.08 $

Parameter

Frequency range
Quad Band
Frequency
8/9/18/19 MHz
Int.Sim Card ho
Y Y/N
Voice
FF/EFR/HR
Embedded func.
N Y/N
Sim Card Volt.
1,8/3 V
GPRS
Class 10
Edge
N Y/N
Antenna Imp.
50 Ohm
Length
95 mm
Width
50 mm
Height
39 mm
Weight
100 g
TCP/IP Stack
Y Y/N
Automotive
NO
Package
TERMINAL
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
SMS
Text&PDU
Customs Tariff No.
85176200000
Country
Germany
ABC-Code
A
Supplier Leadtime
9 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?