Cart

ZMA00A080P00PC

C&K ZMA00A080P00PC

image shown is a representation only

C&K

DETECT SPDT PC THT 0,5N
Supplier: C&K Components
Matchcode: ZMA00A080P00PC
Rutronik No.: SWITCH10195
Unit Pack: 1
MOQ: 500
Packaging: INDIVIDUAL
   Please login or register for custom pricing and delivery terms.
On request
0.463 $
231.50 $

Prices

500 0.463 $
510 0.421 $
900 0.3999 $
2,200 0.3859 $
4,500 0.3789 $

Parameter

Termination
THT
Contact type
SPDT
Model Construct
Straight
Actuator
Pin
Sealing
NO
Mounting
PCB
Operating temp.
-40 to 85 °C
Operating life
300000 cycles
max.Volt/Switch
48 DC V
max.I /Switch
100 mA
Operating force
0.5 N
Ground
No Y/N
Height
6.6 mm
Length
12.8 mm
Width
5.8 mm
Pitch
5.1 mm
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
Customs Tariff No.
85365007000
Country
ABC-Code
B
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?