Cart

Y2011U2R203NQ

C&K Y2011U2R203NQ

image shown is a representation only

C&K

KEY DP 90° 4 Tumbler Solderlug
Supplier: C&K Components
Matchcode: Y2011U2R203NQ
Rutronik No.: SWITCH10483
Unit Pack: 1
MOQ: 100
Packaging: INDIVIDUAL
   Please login or register for custom pricing and delivery terms.
On request
13.34 $
1,334.00 $

Prices

100 13.34 $
143 13.10 $

Parameter

Technology
SOLDERLUG
Contact arrange
DP
Diameter
17.7 mm
Contact mater.
Ag
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
Customs Tariff No.
85365019990
Country
China
ABC-Code
A
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?