Cart

Y2011U2CF03NQ

C&K

KEY DP 90° TUMBLER LOCK
Supplier: C&K Components
Matchcode: Y2011U2CF03NQ
Rutronik No.: SWITCH10181
Unit Pack: 1
MOQ: 100
Packaging: INDIVIDUAL
   Please login or register for custom pricing and delivery terms.
On request
15.31 $
1,531.00 $

Prices

100 15.31 $
127 15.02 $

Parameter

Technology
SOLDERLUG
Contact arrange
DP
Diameter
17.7 mm
Contact mater.
Ag
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
Customs Tariff No.
85365019990
Country
ABC-Code
A
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?