Cart

Y1011U2C203NQ

C&K Y1011U2C203NQ

image shown is a representation only

C&K

LOCK SP 90° 4 tumbler solderlug
Supplier: C&K Components
Matchcode: Y1011U2C203NQ
Rutronik No.: SWITCH7792
Unit Pack: 1
MOQ: 100
Packaging: INDIVIDUAL
   Please login or register for custom pricing and delivery terms.
On request
12.53 $
1,253.00 $

Prices

100 12.53 $
7,000 11.39 $
12,000 10.82 $
30,000 10.44 $
62,000 10.25 $

Parameter

Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
Customs Tariff No.
85365080990
Country
Supplier Lead time
13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?