Cart

U21J26ZQE12

C&K U21J26ZQE12

image shown is a representation only

C&K

TOGGLE SP On-On RA-horiz UL
Supplier: C&K Components
Matchcode: U21J26ZQE12
Rutronik No.: SWITCH8813
Unit Pack: 1
MOQ: 500
Packaging: INDIVIDUAL
   Please login or register for custom pricing and delivery terms.
On request
10.00 $
5,000.00 $

Parameter

Termination
THT
Contact type
SPDT
Model construct
RA-horiz
Switch function
ON-ON
Dimension
12,7x6,9 mm
Total high/long
L26,9 mm
Operating temp.
-30 to 85 °C
Operating life
100000 cycles
max.Volt/Switch
250 AC V
max. I/ Switch
2000 mA
Actuator size
6.9 mm
Mounting
PCB
Ground
No Y/N
Sealing
IP00
Pitch
5.1 mm
Plating
Ag
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85365019990
Country
ABC-Code
A
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?