Cart

TS01CBE

C&K TS01CBE

image shown is a representation only

C&K

SLIDE SPDT ON-ON THT Au
Supplier: C&K Components
Matchcode: TS01CBE
Rutronik No.: SWITCH8922
Unit Pack: 1
MOQ: 50
Packaging: INDIVIDUAL
   Please login or register for custom pricing and delivery terms.
On request
3.28 $
164.00 $

Prices

50 3.28 $
70 2.98 $
120 2.83 $
300 2.73 $
610 2.69 $

Parameter

Termination
THT
Contact type
SPDT
Model construct
Straight
Switch function
ON-ON
Dimension
10,2x5,1 mm
Total high/long
H11,9 mm
Operating temp.
-30 to 85 °C
Operating life
60000 cycles
max.Volt/Switch
20 AC V
max. I/ Switch
20 mA
Actuator size
3.1 mm
Mounting
PCB
Ground
No Y/N
Sealing
TERMINALS
Pitch
2.5 mm
Plating
Au
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85365019990
Country
France
ABC-Code
A
Supplier Leadtime
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?