Cart

TF2ECK6VA1540C

C&K

Micro 2,3N 10A 250VAC Lever
Supplier: C&K Components
Matchcode: TF2ECK6VA1540C
Rutronik No.: SWITCH10445
Unit Pack: 1
MOQ: 50
Packaging: INDIVIDUAL
   Please login or register for custom pricing and delivery terms.
On request
3.52 $
176.00 $

Prices

50 3.52 $
70 3.21 $
120 3.04 $
300 2.94 $
610 2.88 $

Parameter

Termination
Quickcon
Contact type
SPDT
Model Construct
Straight
Actuator
Leverlo
Sealing
IP65
Mounting
Panel
Operating temp.
-40 to 125 °C
Operating life
10000 cycles
max.Volt/Switch
250 VAC V
max.I /Switch
10000 mA
Operating force
2.3 N
Ground
No Y/N
Height
15.9 mm
Length
27.8 mm
Width
10.3 mm
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
Customs Tariff No.
85365007000
Country
ABC-Code
B
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?