Cart

TDA04H0SB1R

C&K

DIP 4POL.SMT ACT.FLAT 1.27
Supplier: C&K Components
Matchcode: TDA04H0SB1R
Rutronik No.: SWITCH7310
Unit Pack: 2000
MOQ: 2000
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
1.56 $
3,120.00 $

Prices

2,000 1.56 $
4,000 1.50 $

Parameter

Termination
SMT
No.of positions
4
Model construct
TOP
Actuator
FLUSH
Tape sealed
YES Y/N
Pitch
1.3 mm
Operating temp.
-40 to 85 °C
Operating life
1000 cycles
max.Volt/Switch
24 DC V
max.I/ Switch
25 mA
Length
6.2 mm
Height
2.3 mm
Width
6.2 mm
Sealing
NO
Ground
NO Y/N
Plating
Au
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85365019990
Country
Germany
ABC-Code
B
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?