Cart

TDA04H0SB1

C&K TDA04H0SB1

image shown is a representation only

C&K

DIP 4POL.SMT ACT.FLAT 1.27
Supplier: C&K Components
Matchcode: TDA04H0SB1
Rutronik No.: SWITCH7748
Unit Pack: 70
MOQ: 700
Packaging: TUBE
On request
1.59 $
1,113.00 $

Prices

700 1.59 $
1,190 1.55 $

Parameter

Termination
SMT
No.of positions
4
Model construct
TOP
Actuator
FLUSH
Tape sealed
YES Y/N
Pitch
1.3 mm
Operating temp.
-20 to 85 °C
Operating life
1000 cycles
max.Volt/Switch
24 DC V
max.I/ Switch
25 mA
Length
6.2 mm
Height
2.3 mm
Width
6.2 mm
Sealing
NO
Ground
NO Y/N
Plating
Au
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TUBE
Customs Tariff No.
85365019990
Country
Germany
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?