Cart

T201STDCBE

C&K T201STDCBE

image shown is a representation only

C&K

TOGGLE ON-ON THT AU DPDT
Supplier: C&K Components
Matchcode: T201STDCBE ++
Rutronik No.: SWITCH8921
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
Best Choice
In Stock
12.18 $
12.18 $

Prices

1 12.18 $
2 10.40 $
4 10.03 $
9 9.94 $
17 9.75 $

Parameter

Termination
THT
Contact type
DPDT
Switch function
ON-ON
Model construct
Straight
Mounting
PCB
Ground
No Y/N
Sealing
Terminals
max.Volt/Switch
20 DC V
Operating life
60000 cycles
Plating
Au
Dimension
9,1x8,1 mm
Total high/long
H23,6 mm
Actuator size
7.1 mm
Pitch
2.5 mm
Operating temp.
-30 to 85 °C
Automotive
NO
max. I/ Switch
20 mA
Leadfree Defin.
10
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85365019900
Country
China
ABC-Code
A
Supplier Lead time
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?