Cart

T108MH9CBE

C&K T108MH9CBE

image shown is a representation only

C&K

TOGGLE SPDT ON-MOM THT AU
Supplier: C&K Components
Matchcode: T108MH9CBE ++
Rutronik No.: SWITCH8919
Unit Pack: 1
MOQ: 50
Packaging: INDIVIDUAL
On request
7.85 $
392.50 $

Parameter

Termination
THT
Contact type
SPDT
Model construct
Straight
Switch function
ON-MOM
Mounting
PCB
Ground
No Y/N
Sealing
Terminals
max.Volt/Switch
20 DC V
Operating life
30000 cycles
Plating
Au
Dimension
8,1x5,1 mm
Total high/long
H19,6 mm
Actuator size
5.4 mm
Pitch
2.5 mm
Operating temp.
-30 to 85 °C
Automotive
NO
max. I/ Switch
20 mA
Leadfree Defin.
10
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85365019990
Country
China
ABC-Code
A
Supplier Lead time
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?