Cart

T103MH9CBE

C&K T103MH9CBE

image shown is a representation only

C&K

TOGGLE ON-OFF-ON THT AU
Supplier: C&K Components
Matchcode: T103MH9CBE
Rutronik No.: SWITCH8918
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
   Please login or register for custom pricing and delivery terms.
In Stock
2.23 $
2.23 $

Prices

1 2.23 $
105 2.03 $
180 1.92 $
460 1.86 $
930 1.83 $

Parameter

Termination
THT
Contact type
SPDT
Model construct
Straight
Switch function
ON-OFF-ON
Dimension
8,1x5,1 mm
Total high/long
H19,6 mm
Operating temp.
-30 to 85 °C
Operating life
30000 cycles
max.Volt/Switch
20 DC V
max. I/ Switch
20 mA
Actuator size
5.4 mm
Mounting
PCB
Ground
No Y/N
Sealing
TERMINALS
Pitch
2.5 mm
Plating
Au
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85365019990
Country
Germany
ABC-Code
A
Supplier Leadtime
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?