Cart

SPA08B

C&K SPA08B

image shown is a representation only

C&K

DIP 8POL.THT PIANO LOWPROF
Supplier: C&K Components
Matchcode: SPA08B
Rutronik No.: SWITCH8588
Unit Pack: 1
MOQ: 1
Packaging: TUBE
In Stock
4.10 $
4.10 $

Prices

1 4.10 $
40 3.51 $
60 3.38 $
100 3.35 $
160 3.29 $

Parameter

Termination
THT
No.of positions
8
Model construct
Top
Actuator
FLUSH
Tape sealed
NO Y/N
Ground
NO Y/N
Sealing
NO
max.Volt/Switch
5 DC V
Operating life
1000 cycles
Plating
Au
Height
6.2 mm
Length
23.9 mm
Width
3.2 mm
Pitch
2.5 mm
Operating temp.
-30 to 60 °C
Automotive
NO
max.I/ Switch
10 mA
Leadfree Defin.
10
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85365019900
Country
Germany
ABC-Code
A
Supplier Lead time
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?