Cart

SDS005

C&K SDS005

image shown is a representation only

C&K

white SPST-NC SMT 5,7x5x2 gold
Supplier: C&K Components
Matchcode: SDS005
Rutronik No.: SWITCH8979
Unit Pack: 500
MOQ: 3000
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.6825 $
2,047.50 $

Prices

3,000 0.6825 $
4,500 0.6699 $

Parameter

Termination
SMT
Contact type
SPST-NC
Model Construct
Rightangle
Actuator
Pin
Mounting
PCB
Operating temp.
-40 to 85 °C
Operating life
50000 cycles
max.Volt/Switch
12 DC V
max.I /Switch
100 mA
Operating force
0.8 N
Ground
No Y/N
Height
2.0 mm
Length
5.7 mm
Width
5.0 mm
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85365011990
Country
China
ABC-Code
B
Supplier Leadtime
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?