Cart

SDA08H1BD

C&K SDA08H1BD

image shown is a representation only

C&K

DIP 8POLES THT TOP ACT.RAISED
Supplier: C&K Components
Matchcode: SDA08H1BD ++
Rutronik No.: SWITCH6441
Unit Pack: 20
MOQ: 200
Packaging: TUBE
On request
1.32 $
264.00 $

Parameter

Termination
THT
No.of positions
8
Model construct
TOP
Actuator
RAISED
Tape sealed
No Y/N
Ground
No Y/N
Sealing
No
max.Volt/Switch
24 DC V
Operating life
1000 cycles
Plating
Au
Height
3.5 mm
Length
22.3 mm
Width
7.5 mm
Pitch
2.5 mm
Operating temp.
-40 to 85 °C
Automotive
NO
max.I/ Switch
25 mA
Leadfree Defin.
10
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85365019990
Country
Malaysia
ABC-Code
B
Supplier Lead time
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?